Sign in to ask questions about the Powerex PM30CSJ060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Powerex PM30CSJ060 technical specifications.
| Collector Emitter Voltage (VCEO) | 600V |
| Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 83W |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Intellimod™ |
| Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex PM30CSJ060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.