Sign in to ask questions about the Powerex PM400DSA060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Powerex PM400DSA060 technical specifications.
| Current | 400A |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Intellimod™ |
| Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex PM400DSA060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.