AC Motor Controller, 100A, Hybrid
Powerex PM50CLA120 technical specifications.
| Current | 50A |
| Mount | Chassis Mount |
| Output Current | 50A |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Intellimod™ |
| Voltage | 1.2kV |
| RoHS | Not Compliant |
No datasheet is available for this part.