AC Motor Controller, 150A, Hybrid
Powerex PM75CLA060 technical specifications.
| Current | 75A |
| Isolation Voltage | 2.5kV |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Intellimod™ |
| Voltage | 600V |
| RoHS | Not Compliant |
No datasheet is available for this part.