Sign in to ask questions about the Powerex PS12014-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Powerex PS12014-A technical specifications.
| Package/Case | DIP |
| Current | 10A |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex PS12014-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.