Powerex PS12015-A technical specifications.
| Package/Case | DIP |
| Current | 15A |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex PS12015-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.