AC Motor Controller, 50A, Hybrid, LEAD FREE, POWER, MODULE, DIP-26
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 26 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUFM-T26 |
| Pin Count | 26 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |