
The PS21267-AP is a 600V power MOSFET with a maximum operating temperature of 100°C and a minimum operating temperature of -20°C. It has a maximum power dissipation of 55.5W and is packaged in a DIP package for through-hole mounting. The device is lead-free and has a collector-emitter breakdown voltage of 600V. It is part of the Intellimod series and is not RoHS compliant.
Sign in to ask questions about the Powerex PS21267-AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Powerex PS21267-AP technical specifications.
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Current | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 55.5W |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Intellimod™ |
| Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex PS21267-AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
