The Powerex PS21562-P is a high-power transistor with a collector-emitter breakdown voltage of 600V and a current rating of 5A. It is available in a through-hole package and is suitable for bulk mounting. The device is not RoHS compliant and is part of the Intellimod series. It can dissipate up to 16.7W of power.
Powerex PS21562-P technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Current | 5A |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | NPN, PNP |
| Power Dissipation | 16.7W |
| RoHS Compliant | No |
| Series | Intellimod™ |
| Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex PS21562-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.