The Powerex PS21765 is a high-current power switch rated for 600V and 20A. It features a DIP package with through-hole mounting. The device is RoHS compliant and has a high isolation voltage of 2.5kV. It is suitable for use in power management and motor driver applications.
Powerex PS21765 technical specifications.
| Package/Case | DIP |
| Current | 20A |
| Isolation Voltage | 2.5kV |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Intellimod™ |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Powerex PS21765 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
