AC Motor Controller, 50A, Hybrid, DIP-28
Powerex PS22056 technical specifications.
| Current | 25A |
| Isolation Voltage | 2.5kV |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Intellimod™ |
| Voltage | 1.2kV |
| RoHS | Not Compliant |
No datasheet is available for this part.