Powerex PS22A73 technical specifications.
| Current | 10A |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DIPIPM™ |
| Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Powerex PS22A73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.