Sign in to ask questions about the Powerex PS22A76 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Powerex PS22A76 technical specifications.
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 1.9V |
| Current | 25A |
| Max Operating Temperature | 100°C |
| Max Power Dissipation | 113.6W |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DIPIPM™ |
| Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Powerex PS22A76 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
