Powerex PS411225 technical specifications.
| Average Rectified Current | 2.5kA |
| Package/Case | Module |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Chassis Mount |
| Reverse Recovery Time | 22us |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex PS411225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
