Powerex QIS4506002 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 4.5kV |
| Collector-emitter Voltage-Max | 3.9V |
| Input | Standard |
| Input Capacitance | 9nF |
| Max Collector Current | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex QIS4506002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.