Sign in to ask questions about the Powerex QRD0630T30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Powerex QRD0630T30 technical specifications.
| Average Rectified Current | 100A |
| Package/Case | Module |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 600V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 4 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.8kA |
| Radiation Hardening | No |
| Reverse Recovery Time | 110ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Powerex QRD0630T30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.