Sign in to ask questions about the Powerex R6020422PSYA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Powerex R6020422PSYA technical specifications.
| Average Rectified Current | 220A |
| Max Reverse Voltage (DC) | 400V |
| Mount | Stud, Chassis |
| Reverse Recovery Time | 500ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex R6020422PSYA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.