DIODE GEN PURP 800V 350A DO205AB
Powerex R6020835ESYA technical specifications.
| Average Rectified Current | 350A |
| Max Reverse Voltage (DC) | 800V |
| Mount | Stud, Chassis |
| Reverse Recovery Time | 2us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.