Rectifier Diode, 1 Phase, 1 Element, 250A, 600V V(RRM), Silicon, DO-9,
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 250A |
| Max Reverse Voltage (DC) | 600V |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| Reverse Recovery Time | 11us |
| RoHS Compliant | Yes |
| RoHS | Compliant |