Powerex R7010805XXUA technical specifications.
| Average Rectified Current | 550A |
| Max Reverse Voltage (DC) | 800V |
| Mount | Stud, Chassis |
| Reverse Recovery Time | 15us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex R7010805XXUA to view detailed technical specifications.
No datasheet is available for this part.