Powerex T600101504BT technical specifications.
| Package/Case | TO-93-4 |
| Current Rating | 235A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| RMS Current (Irms) | 235A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Powerex T600101504BT to view detailed technical specifications.
No datasheet is available for this part.