Silicon Controlled Rectifier, 235A I(T)RMS, 150000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, TO-93, HERMETIC SEALED, T60, 3 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Powerex T600161504BT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-93-4 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| RMS Current (Irms) | 235A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex T600161504BT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.