
Silicon Controlled Rectifier, 471A I(T)RMS, 1200V V(RRM), 1 Element, T62, 3 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Wire |
| Packaging | Bulk |
| RMS Current (Irms) | 470A |
| RoHS Compliant | Yes |
| RoHS | Compliant |