Powerex T6271220B4DN technical specifications.
| Package/Case | T |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Packaging | Bulk |
| RMS Current (Irms) | 315A |
| RoHS | Compliant |
Download the complete datasheet for Powerex T6271220B4DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.