Silicon Controlled Rectifier, 2820A I(T)RMS, 1800000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, HERMETIC SEALED, TA2, 2 PIN
Checking distributor stock and pricing after the page loads.
| Current Rating | 2.82kA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RMS Current (Irms) | 2.82kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |