
Silicon Controlled Rectifier, 2820A I(T)RMS, 1800000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, HERMETIC SEALED, TA2, 2 PIN
Powerex TA20121803DH technical specifications.
| Current Rating | 2.82kA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RMS Current (Irms) | 2.82kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex TA20121803DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
