
Silicon Controlled Rectifier, 1884A I(T)RMS, 4000V V(RRM), 1 Element, TA2, 3 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RMS Current (Irms) | 1.7kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |