Sign in to ask questions about the Powerex VLA504-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Powerex VLA504-01 technical specifications.
| Package/Case | Module |
| Channel Type | Single |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 14V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 21 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex VLA504-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.