Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Powerex VLA507-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Channel Type | Single |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Drivers | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex VLA507-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.