
This single-channel gate driver is packaged in a SIP-8/6 module and features a maximum output current of 5A. It is designed for operation over a temperature range of -20°C to 70°C and is compatible with RoHS regulations. The device is available in bulk packaging and is suitable for through-hole mounting.
Sign in to ask questions about the Powerex VLA513-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Powerex VLA513-01 technical specifications.
| Package/Case | Module |
| Channel Type | Single |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5A |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex VLA513-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
