Powerex VLA536-01R technical specifications.
| Current | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | -5A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 12V |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Powerex VLA536-01R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.