Powerex VLA606-01R technical specifications.
| Package/Case | Module |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 20mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex VLA606-01R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.