120W AC/DC plug-in adapter, featuring a single, fixed 15V output at 8A. This regulated, external power supply operates from 90-264V AC input, delivering 120W maximum output power. It includes over current, over temperature, over voltage, and short circuit protection, with a minimum isolation voltage of 3000VAC. The adapter has a cylindrical female output connector with center positive polarity and 2.1x5.5 mm diameters, an IEC-C14 input connector, and a power indicator. Operating temperature range is 0°C to 40°C, with 5% load regulation and 2% ripple & noise.
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15V |
| Maximum Output Current | 8A |
| Maximum Output Power | 120W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 2@230VACA |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5%(Typ) |
| Input Connector Type | IEC-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 2% |
| Power Indicator | Yes |
| Protection | Over Current|Over Temperature|Over Voltage|Short Circuit |