AC-DC POWER SUPPLY, UK, 12V 1A, 2.1MM; Power Supply Output Type: Fixed; Input Voltage VAC: 100V to 240V; No. of...
Powerpax SW4010 technical specifications.
| Max Output Current | 1A |
| Max Output Power | 12W |
| Mount | Plug-In |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | 2.1mm x 5.5mm x 12mm |
| Output Current | 1A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.