The Powerpax SW4010E is a single-output AC/DC power supply with a maximum output power of 12W and a voltage output of 12V. It can handle a maximum input voltage of 264V AC and a minimum input voltage of 90V AC. The supply has a single output with a current rating of 1A. It is designed for plug-in mounting and features a barrel plug center positive connector with a 2.1mm x 5.5mm x 12mm size. The SW4010E is not Reach SVHC compliant.
Powerpax SW4010E technical specifications.
| Current - Output 1 | 1A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Power | 12W |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
No datasheet is available for this part.