Plug In Adaptor Power Supply, Euro, 100 V, 240 V, 5 W, 5 V, 1 A Rohs Compliant: Yes
Powerpax SW4304 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 1A |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Power | 5W |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug Center Positive 2.5mm x 5.5mm |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
No datasheet is available for this part.