The SW4305 is a 6V 1A 6W DC-DC converter with a maximum input voltage of 240V and a minimum input voltage of 100V. It features a single output with a barrel plug center positive 2.5mm x 5.5mm connector. The device is not Reach SVHC compliant. It is packaged in a 100-pin case.
Powerpax SW4305 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 1A |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Power | 6W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug Center Positive 2.5mm x 5.5mm |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 6V |
| RoHS | Compliant |
No datasheet is available for this part.