The Powerpax SW4306 is a single-output power supply with a maximum output power of 5.94W and a maximum output current of 660mA. It operates within a voltage range of 100V to 240V and features a barrel plug output connector. The device is not Reach SVHC compliant. The package is a 100-pin component.
Powerpax SW4306 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 660mA |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Power | 5.94W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug Center Positive 2.5mm x 5.5mm |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 9V |
| RoHS | Compliant |
No datasheet is available for this part.