The SW4309 is a single-output power supply with a maximum output power of 12W and an output voltage of 24V. It can handle a maximum input voltage of 240V and a minimum input voltage of 100V. The supply has a single output with a maximum current of 500mA. It is packaged in a 100-pin package and has a barrel plug center positive 2.5mm x 5.5mm output connector.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Current - Output 1 | 500mA |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Power | 12W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug Center Positive 2.5mm x 5.5mm |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |