AC-DC POWER SUPPLY, 5V 1A, EURO; Power Supply Output Type: Fixed; Input Voltage VAC: 100V to 240V; No. of Outputs: 1;...
Powerpax SW4310 technical specifications.
| Current - Output 1 | 1A |
| Lead Length | 1.5m |
| Min Input Voltage (AC) | 90V |
| Max Output Power | 5W |
| Max Voltage Rating (AC) | 264V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Yes |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
No datasheet is available for this part.