AC-DC POWER SUPPLY, 24V 500MA EURO; Power Supply Output Type: Fixed; Input Voltage VAC: 100V to 240V; No. of Outputs:...
Powerpax SW4314 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 500mA |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Power | 12W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug Center Positive 2.1mm x 5.5mm |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
No datasheet is available for this part.