Regulated AC/DC plug-in adapter, single output, 3.3V at 2.5A, delivering 12W maximum power. Features a desktop adapter style with a fixed output voltage and center-positive cylindrical female connector (2.1x5.5 mm). Operates from 90-264V AC input, with a maximum input current of 0.4A (rms) at 115VAC. Offers 75% typical efficiency, 3000VAC minimum isolation voltage, and operates between 0°C and 70°C. Includes over-current protection.
Powersolve PSE15-133A technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Maximum Output Current | 2.5A |
| Maximum Output Power | 12W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.4(rms)@115VAC|0.26(rms)@230VACA |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Line Regulation | 0.5% |
| Input Connector Type | IEC 320 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 5(Min)ms |
| Power Indicator | No |
| Protection | Over Current |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.