
PSU, DESKTOP, 12V, 4A
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 4.07A |
| Efficiency | 88% |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.75A |
| Max Output Power | 57W |
| Max Output Voltage | 14V |
| Min Output Voltage | 12V |
| Max Supply Voltage | 260V |
| Min Supply Voltage | 90V |
| Mount | Desktop |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 4.07A |
| Output Power | 57W |
| Output Voltage | 14V |
| Reach SVHC Compliant | No |
| Tolerance | 5% |
| Voltage - Output 1 | 12V |
| Width | 52mm |
| RoHS | Compliant |