75W AC/DC switching power supply, external plug-in adapter with a single fixed 9V output at 8.33A. Features 90-264V AC input, 88% efficiency, and 5% load regulation. Operates from 0°C to 70°C with over current and over voltage protection. Includes IEC 320 input and a 2.5x5.5mm cylindrical female output connector with center positive polarity.
Powersolve PSE65-09 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 9V |
| Maximum Output Current | 8.33A |
| Maximum Output Power | 75W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.9@115VAC|1.5@230VACA |
| Efficiency | 88% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 0.5% |
| Typical Hold-Up Time | 16(Min)@100VACms |
| Power Indicator | No |
| Protection | Over Current|Over Voltage |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.