Dual-output AC/DC switching power adapter delivering 56W maximum output power. Features fixed outputs of 3.3V at 7A and 12V at 2.75A. Operates with a wide input voltage range of 90-264V AC and boasts 88% efficiency. Includes over-current and over-voltage protection, with a 1% line regulation and 5% load regulation. Equipped with an IEC 320 input connector and a 2.5x5.5mm center-positive cylindrical female output connector.
Powersolve PSE65-3312 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 3.3|12V |
| Maximum Output Current | 7|2.75A |
| Maximum Output Power | 56W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.9@115VAC|1.5@230VACA |
| Efficiency | 88% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 0.5% |
| Typical Hold-Up Time | 16(Min)@100VACms |
| Power Indicator | No |
| Protection | Over Current|Over Voltage |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.