Triple-output AC/DC switching power supply delivering 65W maximum output power. Features fixed output voltages of 5V, 12V, and -5V with corresponding maximum currents of 7A, 2.75A, and 0.325A. Operates from a universal input voltage range of 90 to 264 VAC. This desktop adapter style unit offers 88% efficiency and includes over-current and over-voltage protection. Equipped with an IEC 320 input connector and a cylindrical female output connector with center positive polarity.
Powersolve PSE65-5125 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 3 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|12|-5V |
| Maximum Output Current | 7|2.75|0.325A |
| Maximum Output Power | 65W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.9@115VAC|1.5@230VACA |
| Efficiency | 88% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 0.5% |
| Typical Hold-Up Time | 16(Min)@100VACms |
| Power Indicator | No |
| Protection | Over Current|Over Voltage |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Powersolve PSE65-5125 to view detailed technical specifications.
No datasheet is available for this part.