65W AC/DC switching power supply featuring four fixed outputs: 5V at 3.5A, 24V at 1.5A, 12V at 0.25A, and 12V at 0.15A. This desktop adapter operates with a wide input voltage range of 90 to 264V AC and boasts 88% efficiency. It offers 5% load regulation, 1% line regulation, and 0.5% ripple and noise, with over-current and over-voltage protection. The unit includes an IEC 320 input connector and a center-positive cylindrical female output connector with 2.5x5.5 mm diameters.
Powersolve PSE65-5241212 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 4 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|24|12|12V |
| Maximum Output Current | 3.5|1.5|0.25|0.15A |
| Maximum Output Power | 65W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.9@115VAC|1.5@230VACA |
| Efficiency | 88% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 0.5% |
| Typical Hold-Up Time | 16(Min)@100VACms |
| Power Indicator | No |
| Protection | Over Current|Over Voltage |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.