The PSG120-12-10 is a desktop power supply with a single 12V output capable of delivering 10A of current. It has a maximum output power of 120W and can handle input voltages between 90V and 264V. The supply draws 2A of input current and is packaged in a 120-pin case. It is designed for use with 4-way mini DIN output connectors.
Sign in to ask questions about the Powersolve PSG120-12-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Powersolve PSG120-12-10 technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 10A |
| Input Current | 2A |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Power | 120W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | 4 Way Mini DIN |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Powersolve PSG120-12-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
