The PSS75-12 is a single-output DC-DC converter module with a maximum output power of 75W. It operates within a minimum input voltage of 10.8V and a maximum input voltage of 14.4V. The module features a single output with a voltage of 12V and a current of 6.25A. The output is connected via a 2.1mm x 5.5mm x 11mm barrel plug center positive connector. The module has a lead length of 450mm and is packaged in a module case.
Powersolve PSS75-12 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.25A |
| Lead Length | 450mm |
| Max Input Voltage | 14.4V |
| Min Input Voltage | 10.8V |
| Max Output Power | 75W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Powersolve PSS75-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.