Power Bipolar Transistor, 100A I(C), 120V V(BR)CEO, NPN, Silicon, TO-114, Metal, 4 Pin, TO-114, 4 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200 |
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| JEDEC Package Code | TO-114 |
| Pin Count | 4 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |